
5019511350 | |
|---|---|
DigiKey Part Number | 23-5019511350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5019511350 |
Description | CONN FFC FPC VERT 13POS 0.5MM RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019511350 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,63741 € | 7.648,92 € |
| Unit Price without VAT: | 0,63741 € |
|---|---|
| Unit Price with VAT: | 0,75852 € |





