Similar





5019125190 | |
|---|---|
DigiKey Part Number | 23-5019125190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5019125190 |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019125190 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polymer, Glass Filled |
Flat Flex Type FPC | Actuator Material Polymer, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 51 | Operating Temperature -20°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035665102 | Molex | 0 | 5035665102-ND | 1,25969 € | Similar |


