



5018763640 | |
|---|---|
DigiKey Part Number | WM6093-ND |
Manufacturer | |
Manufacturer Product Number | 5018763640 |
Description | CONN HEADER R/A 36POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5018763640 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39800 € | 23,98 € |
| 200 | 1,94075 € | 388,15 € |
| 600 | 1,79600 € | 1.077,60 € |
| 1.000 | 1,73244 € | 1.732,44 € |
| 5.000 | 1,54664 € | 7.733,20 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |




