
5018762842 | |
|---|---|
DigiKey Part Number | 900-5018762842-ND |
Manufacturer | |
Manufacturer Product Number | 5018762842 |
Description | 2.0 W/B DUAL R/A PLGHSGASSY28CKT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5018762842 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.327" (8.30mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44824 € | 1.448,24 € |
| Unit Price without VAT: | 1,44824 € |
|---|---|
| Unit Price with VAT: | 1,72341 € |

