



5018643091 | |
|---|---|
DigiKey Part Number | WM14439TR-ND - Tape & Reel (TR) WM14439CT-ND - Cut Tape (CT) WM14439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5018643091 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018643091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08900 € | 20,89 € |
| 25 | 1,95800 € | 48,95 € |
| 50 | 1,86440 € | 93,22 € |
| 100 | 1,77530 € | 177,53 € |
| 250 | 1,66412 € | 416,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,81750 € | 1.635,75 € |
| 1.800 | 1,73081 € | 3.115,46 € |
| 2.700 | 1,68204 € | 4.541,51 € |
| 4.500 | 1,62257 € | 7.301,57 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |










