



5018263201 | |
|---|---|
DigiKey Part Number | WM24240-ND |
Manufacturer | |
Manufacturer Product Number | 5018263201 |
Description | CMC W/W 32P PLUG HSGWIREDRESSCVR |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For CMC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5018263201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 32 | |
For Use With/Related Products | CMC Connectors | |
Features | - | |
Base Product Number |

