Similar




5018203201 | |
|---|---|
DigiKey Part Number | WM9095-ND |
Manufacturer | |
Manufacturer Product Number | 5018203201 |
Description | CONN PLUG HSG 32POS CMC |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 5018203201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Gray |
Part Status Obsolete | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5018203231 | Molex | 644 | 900-5018203231-ND | 12,35000 € | Similar |





