40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5018004031

DigiKey Part Number
5018004031-ND
Manufacturer
Manufacturer Product Number
5018004031
Description
400UM WTB PLG HARNESS 40CKT
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.016" (0.40mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Plug to Plug
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.