Image for 5018004030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5018004030

DigiKey Part Number
5018004030-ND
Manufacturer
Manufacturer Product Number
5018004030
Description
400UM WTB PLG HARNESS 40CKT
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.