
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.016" (0.40mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug to Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 30 | Base Product Number |

