
5017864080 | |
|---|---|
DigiKey Part Number | 5017864080-ND |
Manufacturer | |
Manufacturer Product Number | 5017864080 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017864080 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.234" (5.95mm) |
Series | Locking Feature Slide Lock |
Packaging Bulk | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Board Guide, Solder Retention |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 1,04163 € | 2.812,40 € |
| Unit Price without VAT: | 1,04163 € |
|---|---|
| Unit Price with VAT: | 1,23954 € |

