



5017863092 | |
|---|---|
DigiKey Part Number | WM20780TR-ND - Tape & Reel (TR) WM20780CT-ND - Cut Tape (CT) WM20780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017863092 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017863092 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC | Features Board Guide, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.234" (5.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,67960 € | 41,99 € |
| 50 | 1,59920 € | 79,96 € |
| 100 | 1,52270 € | 152,27 € |
| 250 | 1,42728 € | 356,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,52691 € | 1.374,22 € |
| 1.800 | 1,45407 € | 2.617,33 € |
| 2.700 | 1,41310 € | 3.815,37 € |
| 4.500 | 1,36313 € | 6.134,09 € |
| 6.300 | 1,33119 € | 8.386,50 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |










