



5017863091 | |
|---|---|
DigiKey Part Number | WM14436TR-ND - Tape & Reel (TR) WM14436CT-ND - Cut Tape (CT) WM14436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017863091 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017863091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.234" (5.95mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,86720 € | 46,68 € |
| 50 | 1,77800 € | 88,90 € |
| 100 | 1,69300 € | 169,30 € |
| 250 | 1,58700 € | 396,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,50946 € | 1.358,51 € |
| 1.800 | 1,43746 € | 2.587,43 € |
| 2.700 | 1,39694 € | 3.771,74 € |
| 4.500 | 1,34755 € | 6.063,98 € |
| 6.300 | 1,31597 € | 8.290,61 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |










