


5017863080 | |
|---|---|
DigiKey Part Number | 900-5017863080-ND |
Manufacturer | |
Manufacturer Product Number | 5017863080 |
Description | 0.5 FFC TO BOARD ST TYPE 30CKTEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017863080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.234" (5.95mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,37680 € | 34,42 € |
| 50 | 1,31100 € | 65,55 € |
| 100 | 1,24840 € | 124,84 € |
| 250 | 1,17016 € | 292,54 € |
| 900 | 1,06900 € | 962,10 € |
| 1.800 | 1,01801 € | 1.832,42 € |
| 2.700 | 0,98931 € | 2.671,14 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

