Image for 5017450341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5017450341

DigiKey Part Number
5017450341-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5017450341
Description
CONN PLUG 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5017450341 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
34
Height Above Board
0.064" (1.64mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.