Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016462804 | |
|---|---|
DigiKey Part Number | 900-5016462804-ND |
Manufacturer | |
Manufacturer Product Number | 5016462804 |
Description | 2.0 W/B DUAL GRID RCPT HSG 28CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462804 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5016462801 | Molex | 0 | 900-5016462801-ND | 0,49176 € | Parametric Equivalent |
| 5016462802 | Molex | 0 | 900-5016462802-ND | 0,51931 € | Parametric Equivalent |
| 2-2316110-8 | TE Connectivity AMP Connectors | 0 | 17-2-2316110-8-ND | 0,76863 € | Parametric Equivalent |
| 5016462800 | Molex | 8.482 | 23-5016462800-ND | 0,88000 € | Parametric Equivalent |
| PUDP-28V-S | JST Sales America Inc. | 0 | 455-2478-ND | 0,26154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,53850 € | 1.723,20 € |
| Unit Price without VAT: | 0,53850 € |
|---|---|
| Unit Price with VAT: | 0,64082 € |






