
5016462601 | |
|---|---|
DigiKey Part Number | 900-5016462601-ND |
Manufacturer | |
Manufacturer Product Number | 5016462601 |
Description | 2.0 W/B DUAL GRID RCPT HSG 26CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016462601 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,40900 € | 1.308,80 € |
| Unit Price without VAT: | 0,40900 € |
|---|---|
| Unit Price with VAT: | 0,48671 € |

