5016462206 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 17.410
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,38291 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 360
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 25.897
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


JAM
In Stock: 1.980
Unit Price: 0,32000 €
Datasheet
22 Position Rectangular Housing Connector Receptacle Green 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016462206

DigiKey Part Number
900-5016462206-ND
Manufacturer
Manufacturer Product Number
5016462206
Description
2.0 W/B DUAL GRID RCPT HSG 22CKT
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5016462200Molex17.410WM6064-ND0,57000 €Parametric Equivalent
5016462201Molex0900-5016462201-ND0,38291 €Parametric Equivalent
PADP-22V-1-SJST Sales America Inc.360455-2145-ND0,27000 €Parametric Equivalent
PUDP-22V-SJST Sales America Inc.25.897455-2475-ND0,37000 €Parametric Equivalent
SJW20-22HGAJAM1.9804285-SJW20-22HGA-ND0,32000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes