5016461601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 489
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 9.971
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.041
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 178
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6.365
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,90529 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,57927 €
Datasheet

Parametric Equivalent


Molex
In Stock: 255
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,20969 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 8.319
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,18627 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5.000
Unit Price: 0,33000 €
Datasheet
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016461601

DigiKey Part Number
900-5016461601-ND
Manufacturer
Manufacturer Product Number
5016461601
Description
2.0 W/B DUAL GRID RCPT HSG 16CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016461601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.6000,28230 €1.580,88 €
Manufacturers Standard Package
Unit Price without VAT:0,28230 €
Unit Price with VAT:0,33594 €