
5016454024 | |
|---|---|
DigiKey Part Number | 900-5016454024-ND |
Manufacturer | |
Manufacturer Product Number | 5016454024 |
Description | 2.0 W/B DL GRID PLG HSGASSY40CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016454024 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.472" (12.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 1,79233 € | 2.258,34 € |
| Unit Price without VAT: | 1,79233 € |
|---|---|
| Unit Price with VAT: | 2,13287 € |

