
5016452821 | |
|---|---|
DigiKey Part Number | 900-5016452821-ND |
Manufacturer | |
Manufacturer Product Number | 5016452821 |
Description | 2.0 W/B DL GRID PLG HSGASSY28CKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016452821 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.472" (12.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | 1,05018 € | 2.058,35 € |
| Unit Price without VAT: | 1,05018 € |
|---|---|
| Unit Price with VAT: | 1,24971 € |

