Similar




5016283991 | |
|---|---|
DigiKey Part Number | 23-5016283991TR-ND - Tape & Reel (TR) 23-5016283991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5016283991 |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5016283991 Models |
Category | Height Above Board 0.035" (0.88mm) |
Manufacturer Molex | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 39 | Operating Temperature -25°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Mating Cycles 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10064555-392210ELF | Amphenol CS (FCI) | 65 | 609-10064555-392210ELFCT-ND | 0,93000 € | Similar |


