5016164185 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 878
Unit Price: 2,07000 €
Datasheet
41 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016164185

DigiKey Part Number
WM2206TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5016164185
Description
CONN FPC TOP 41POS 0.3MM R/A
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5016164185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polymer
Part Status
Obsolete
Actuator Material
Polymer
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
41
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.044" (1.12mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2013928-6TE Connectivity AMP Connectors878A100216CT-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes