Receptacle for Female Contacts Housing D-Type Connector 16 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Type Connector 16 Position
5015981604
5015981604

5015981604

DigiKey Part Number
WM12826-ND
Manufacturer
Manufacturer Product Number
5015981604
Description
CONN HOUSING RCPT 16POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Type Connector 16 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
D-Type
Connector Type
Receptacle for Female Contacts
Number of Positions
16
Number of Rows
2
Shell Size, Connector Layout
-
Contact Type
Power
Mounting Type
Panel Mount
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Blue
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.