10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

5015941011

DigiKey Part Number
WM6841TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5015941011
Description
CONN PLUG 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5015941011 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.9mm
Number of Positions
10
Height Above Board
0.028" (0.71mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 44.444 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

44.444In Stock
Ships from WEC