34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

5015313410

DigiKey Part Number
23-5015313410TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5015313410
Description
CONN PLUG 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5015313410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.3mm
Height Above Board
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.