
5014972010 | |
|---|---|
DigiKey Part Number | 2266-5014972010-23-ND |
Manufacturer | |
Manufacturer Product Number | 5014972010 |
Description | CONN RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5014972010 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.020" (0.50mm) |

