



5014610891 | |
|---|---|
DigiKey Part Number | WM14413TR-ND - Tape & Reel (TR) WM14413CT-ND - Cut Tape (CT) WM14413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5014610891 |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5014610891 Models |
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 8 | Current Rating (Amps) 0.3A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.12mm | Actuator Color White |
Height Above Board 0.031" (0.80mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,78720 € | 19,68 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,66900 € | 167,25 € |
| 500 | 0,63704 € | 318,52 € |
| 1.000 | 0,60664 € | 606,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87092 € | 2.612,76 € |
| 6.000 | 0,82938 € | 4.976,28 € |
| 9.000 | 0,80601 € | 7.254,09 € |
| 15.000 | 0,77750 € | 11.662,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

