Direct

5014610601 | |
|---|---|
DigiKey Part Number | WM6835TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5014610601 |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5014610601 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Molex | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polymer, Glass Filled |
Flat Flex Type FPC | Actuator Material Polymer, Glass Filled |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.12mm | Mating Cycles 20 |
Height Above Board 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5014610691 | Molex | 27.507 | WM20774CT-ND | 0,90000 € | Direct |


