MFR Recommended
MFR Recommended

5013290214 | |
|---|---|
DigiKey Part Number | 5013290214-ND |
Manufacturer | |
Manufacturer Product Number | 5013290214 |
Description | CONN PLUG HSG 2POS 3.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013290214 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Discontinued at DigiKey | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046940200 | Molex | 27.804 | 5046940200-ND | 0,25000 € | MFR Recommended |
| 5046940204 | Molex | 0 | 5046940204-ND | 0,12871 € | MFR Recommended |



