5013290200 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 27.854
Unit Price: 0,25000 €
Datasheet
2 Rectangular Connectors - Housings Plug White 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5013290200

DigiKey Part Number
5013290200-ND
Manufacturer
Manufacturer Product Number
5013290200
Description
CONN PLUG HSG 2POS 3.30MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug White 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5013290200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 78.714 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

78.714In Stock
Ships from WEC