MFR Recommended
MFR Recommended

5013280214 | |
|---|---|
DigiKey Part Number | 5013280214-ND |
Manufacturer | |
Manufacturer Product Number | 5013280214 |
Description | CONN RCPT HSG 2POS 3.30MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013280214 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Discontinued at DigiKey | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046930200 | Molex | 23.778 | 5046930200-ND | 0,29000 € | MFR Recommended |
| 5046930204 | Molex | 23.953 | 5046930204-ND | 0,29000 € | MFR Recommended |



