
5011939000 | |
|---|---|
DigiKey Part Number | 900-5011939000TR-ND - Tape & Reel (TR) 900-5011939000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5011939000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5011939000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,17610 € | 17,61 € |
| 250 | 0,16500 € | 41,25 € |
| 500 | 0,15712 € | 78,56 € |
| 1.000 | 0,14961 € | 149,61 € |
| 2.500 | 0,14023 € | 350,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,13177 € | 3.294,25 € |
| 50.000 | 0,12549 € | 6.274,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











