
5011894011 | |
|---|---|
DigiKey Part Number | 2266-5011894011-23-ND |
Manufacturer | |
Manufacturer Product Number | 5011894011 |
Description | 1.0 W/B 2-ROW REC HSG BLACK |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011894011 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.105" (2.66mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Base Product Number |

