
5011893051 | |
|---|---|
DigiKey Part Number | 2266-5011893051-23-ND |
Manufacturer | |
Manufacturer Product Number | 5011893051 |
Description | 1.0 W/B 2-ROW REC HSG 30CKT |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011893051 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.105" (2.66mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Base Product Number |

