
5011893051 | |
|---|---|
DigiKey Part Number | 2266-5011893051-23-ND |
Manufacturer | |
Manufacturer Product Number | 5011893051 |
Description | 1.0 W/B 2-ROW REC HSG 30CKT |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011893051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.105" (2.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

