Image for 5010541470 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5010541470

DigiKey Part Number
5010541470-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5010541470
Description
CONN PLUG 14POS SLD R/A SMD
Customer Reference
Detailed Description
14 Position Cradlecon Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5010541470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Plug
Connector Type
Cradlecon
Number of Positions
14
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.