
5010445010 | |
|---|---|
DigiKey Part Number | 5010445010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5010445010 |
Description | CONN RCPT 50P 0.016 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010445010 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.045" (1.15mm) |
Part Status Obsolete | Operating Temperature -30°C ~ 75°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.2A per Contact |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch - Mating | Applications General Purpose, Medical |
Number of Rows 1 | Insulation Material Plastic, Glass Filled |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 16.0µin (0.41µm) |
Fastening Type Detent Lock | Base Product Number |

