
5010142071 | |
|---|---|
DigiKey Part Number | 5010142071-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5010142071 |
Description | CONN PLUG 20POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 20 Position Cradlecon Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5010142071 Models |
Category | Number of Positions 20 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Cradlecon | Base Product Number |

