Image for 5009945111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5009945111

DigiKey Part Number
900-5009945111-ND
Manufacturer
Manufacturer Product Number
5009945111
Description
5009945111
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Pitch
-
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable