
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Height Above Board 0.102" (2.60mm) |
Packaging Tape & Reel (TR) | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type MMC (Multimedia) | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 7 | Base Product Number |
Connector Type Connector and Ejector |

