5009010800 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.854
Unit Price: 3,53000 €
Datasheet
Image for 5009010800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5009010800

DigiKey Part Number
900-5009010800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5009010800
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.076" (1.92mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes