
5008100000 | |
|---|---|
DigiKey Part Number | WM13346-ND |
Manufacturer | |
Manufacturer Product Number | 5008100000 |
Description | FRAME PANEL MOUNTING TYPE A |
Customer Reference | |
Detailed Description | Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 5008100000 Models |
Category | Gender Female/Male |
Manufacturer Molex | Frame Type Docking, Carrier Shell Frame |
Series | Material Aluminum Alloy |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 € | 28,09 € |
| 10 | 23,87100 € | 238,71 € |
| 25 | 22,37640 € | 559,41 € |
| 50 | 21,30900 € | 1.065,45 € |
| 100 | 20,29280 € | 2.029,28 € |
| Unit Price without VAT: | 28,09000 € |
|---|---|
| Unit Price with VAT: | 33,42710 € |











