
5008090010 | |
|---|---|
DigiKey Part Number | 5008090010-ND |
Manufacturer | |
Manufacturer Product Number | 5008090010 |
Description | MINI ROBOT CONN REC SHELL ASSY 4 |
Customer Reference | |
Detailed Description | Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 5008090010 Models |
Category | Gender Female/Male |
Manufacturer Molex | Frame Type Docking, Carrier Shell Frame |
Series | Material Aluminum Alloy |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Base Product Number |

