Similar





Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 23 | Operating Temperature -20°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.041" (1.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23FXR-RSM1-GAN-TB (S)(1) | JST Sales America Inc. | 0 | 455-23FXR-RSM1-GAN-TB(S)(1)-ND | 0,72778 € | Similar |


