15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Easy-On 500797 Series
Easy-On 500797 Series
Molex RF Connectors | Digi-Key Daily

5007971594

DigiKey Part Number
900-5007971594-ND
Manufacturer
Manufacturer Product Number
5007971594
Description
CONN FPC BOTTOM 15POS 0.3MM R/A
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FPC
Actuator Material
Polyamide (PA46), Nylon 4/6
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
15
Operating Temperature
-20°C ~ 85°C
Pitch
0.012" (0.30mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.2A
FFC, FCB Thickness
0.20mm
Mating Cycles
20
Height Above Board
0.041" (1.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,07900 €10,79 €
251,01160 €25,29 €
500,96320 €48,16 €
1000,91710 €91,71 €
2500,85964 €214,91 €
5000,81860 €409,30 €
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €