
5007331991 | |
|---|---|
DigiKey Part Number | 5007331991-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5007331991 |
Description | CONN XD CARD R/A SMD |
Customer Reference | |
Detailed Description | 19 Position Card Connector xD Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5007331991 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | xD | |
Number of Positions | 19 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

