
5006381907 | |
|---|---|
DigiKey Part Number | 900-5006381907-ND |
Manufacturer | |
Manufacturer Product Number | 5006381907 |
Description | 2.0 WTB RETAINER 19CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006381907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 19 | |
For Use With/Related Products | MicroClasp Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,33424 € | 2.673,92 € |
| Unit Price without VAT: | 0,33424 € |
|---|---|
| Unit Price with VAT: | 0,39775 € |

