Parametric Equivalent

5003340201 | |
|---|---|
DigiKey Part Number | 5003340201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5003340201 |
Description | CONN PLUG 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5003340201 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Obsolete | Mated Stacking Heights 2.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.058" (1.48mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0538850208 | Molex | 7.286 | WM6486CT-ND | 1,89000 € | Parametric Equivalent |



