
5003300572 | |
|---|---|
DigiKey Part Number | 900-5003300572-ND |
Manufacturer | |
Manufacturer Product Number | 5003300572 |
Description | MINI B RA REC BLACK HF SMT TH 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Female Header Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5003300572 Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Female Header | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,80290 € | 4.335,66 € |
| Unit Price without VAT: | 0,80290 € |
|---|---|
| Unit Price with VAT: | 0,95545 € |



